12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120F100NT

DigiKey Part Number
4713-GMC10CG120F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG120F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG120F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120F100NT
Description
CAP0603 COG 12PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN120YAGEO10.48713-CC0603FRNPO0BN120CT-NDkr.1.08000Parametric Equivalent
GCM1885C2A120FA16DMurata Electronics8.895490-GCM1885C2A120FA16DCT-NDkr.0.89000Parametric Equivalent
In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41340kr.20.67
100kr.0.36070kr.36.07
500kr.0.27236kr.136.18
1.000kr.0.24517kr.245.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20442kr.817.68
8.000kr.0.18931kr.1,514.48
12.000kr.0.18174kr.2,180.88
20.000kr.0.17336kr.3,467.20
28.000kr.0.16846kr.4,716.88
40.000kr.0.16375kr.6,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250