CHV1206N500222KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG103J50NT

DigiKey Part Number
4713-GMC10CG103J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG103J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG103J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG103J50NT
Description
CAP0603 COG .01UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.01 µF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Thickness (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29820kr.14.91
100kr.0.25860kr.25.86
500kr.0.19174kr.95.87
1.000kr.0.17126kr.171.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14053kr.562.12
8.000kr.0.12915kr.1,033.20
12.000kr.0.12345kr.1,481.40
20.000kr.0.11714kr.2,342.80
28.000kr.0.11345kr.3,176.60
40.000kr.0.10991kr.4,396.40
48.000kr.0.10823kr.5,195.04
96.000kr.0.10257kr.9,846.72
100.000kr.0.10227kr.10,227.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250