
GMC10CG100G100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG100G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG100G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100G100NT |
Description | CAP0603 COG 10PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.22400 | kr.2.24 |
50 | kr.0.14980 | kr.7.49 |
100 | kr.0.12800 | kr.12.80 |
500 | kr.0.09178 | kr.45.89 |
1.000 | kr.0.08064 | kr.80.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.06400 | kr.256.00 |
8.000 | kr.0.05783 | kr.462.64 |
12.000 | kr.0.05476 | kr.657.12 |
20.000 | kr.0.05135 | kr.1,027.00 |
28.000 | kr.0.04935 | kr.1,381.80 |
40.000 | kr.0.04744 | kr.1,897.60 |
48.000 | kr.0.04653 | kr.2,233.44 |
96.000 | kr.0.04348 | kr.4,174.08 |
100.000 | kr.0.04332 | kr.4,332.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |