CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG0R5B50NT

DigiKey Part Number
4713-GMC10CG0R5B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG0R5B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG0R5B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG0R5B50NT
Description
CAP0603 COG .5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.29000kr.2.90
50kr.0.19740kr.9.87
100kr.0.16960kr.16.96
500kr.0.12332kr.61.66
1.000kr.0.10901kr.109.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08764kr.350.56
8.000kr.0.07973kr.637.84
12.000kr.0.07577kr.909.24
20.000kr.0.07139kr.1,427.80
28.000kr.0.06883kr.1,927.24
40.000kr.0.06637kr.2,654.80
48.000kr.0.06521kr.3,130.08
96.000kr.0.06129kr.5,883.84
100.000kr.0.06108kr.6,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250