CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V473Z16NT

DigiKey Part Number
4713-GMC04Y5V473Z16NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V473Z16NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V473Z16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V473Z16NT
Description
CAP0402 Y5V .047UF Z-TOL 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10120kr.5.06
100kr.0.08640kr.8.64
500kr.0.06054kr.30.27
1.000kr.0.05274kr.52.74
2.500kr.0.04449kr.111.23
5.000kr.0.03956kr.197.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03551kr.355.10
20.000kr.0.03219kr.643.80
30.000kr.0.03053kr.915.90
50.000kr.0.02869kr.1,434.50
70.000kr.0.02761kr.1,932.70
100.000kr.0.02658kr.2,658.00
120.000kr.0.02609kr.3,130.80
240.000kr.0.02444kr.5,865.60
250.000kr.0.02435kr.6,087.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000