CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R822K50NT

DigiKey Part Number
4713-GMC04X7R822K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R822K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R822K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R822K50NT
Description
CAP0402 X7R 8200PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09480kr.4.74
100kr.0.08060kr.8.06
500kr.0.05644kr.28.22
1.000kr.0.04909kr.49.09
2.500kr.0.04132kr.103.30
5.000kr.0.03668kr.183.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03287kr.328.70
20.000kr.0.02975kr.595.00
30.000kr.0.02818kr.845.40
50.000kr.0.02645kr.1,322.50
70.000kr.0.02544kr.1,780.80
100.000kr.0.02447kr.2,447.00
120.000kr.0.02401kr.2,881.20
240.000kr.0.02246kr.5,390.40
250.000kr.0.02238kr.5,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000