
GMC04X7R822K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R822K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R822K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R822K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R822K25NT |
Description | CAP0402 X7R 8200PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09480 | kr.4.74 |
| 100 | kr.0.08060 | kr.8.06 |
| 500 | kr.0.05644 | kr.28.22 |
| 1.000 | kr.0.04909 | kr.49.09 |
| 2.500 | kr.0.04132 | kr.103.30 |
| 5.000 | kr.0.03668 | kr.183.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03287 | kr.328.70 |
| 20.000 | kr.0.02975 | kr.595.00 |
| 30.000 | kr.0.02818 | kr.845.40 |
| 50.000 | kr.0.02645 | kr.1,322.50 |
| 70.000 | kr.0.02544 | kr.1,780.80 |
| 100.000 | kr.0.02447 | kr.2,447.00 |
| 120.000 | kr.0.02401 | kr.2,881.20 |
| 240.000 | kr.0.02246 | kr.5,390.40 |
| 250.000 | kr.0.02238 | kr.5,595.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

