8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R822J50NT

DigiKey Part Number
4713-GMC04X7R822J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R822J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R822J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R822J50NT
Description
CAP0402 X7R 8200PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C822J5RACTUKEMET16.706399-17386-1-NDkr.2.85000Parametric Equivalent
CC0402JRX7R9BB822YAGEO51.54813-CC0402JRX7R9BB822CT-NDkr.0.63000Parametric Equivalent
GRM155R71H822JA88DMurata Electronics8.425490-GRM155R71H822JA88DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19780kr.9.89
100kr.0.17050kr.17.05
500kr.0.12388kr.61.94
1.000kr.0.10956kr.109.56
2.500kr.0.09447kr.236.17
5.000kr.0.08544kr.427.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07800kr.780.00
20.000kr.0.07190kr.1,438.00
30.000kr.0.06884kr.2,065.20
50.000kr.0.06545kr.3,272.50
70.000kr.0.06347kr.4,442.90
100.000kr.0.06157kr.6,157.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750