
GMC04X7R821J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R821J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R821J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R821J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R821J50NT |
Description | CAP0402 X7R 820PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11260 | kr.11.26 |
| 500 | kr.0.08000 | kr.40.00 |
| 1.000 | kr.0.07008 | kr.70.08 |
| 2.500 | kr.0.05965 | kr.149.12 |
| 5.000 | kr.0.05339 | kr.266.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04825 | kr.482.50 |
| 20.000 | kr.0.04402 | kr.880.40 |
| 30.000 | kr.0.04191 | kr.1,257.30 |
| 50.000 | kr.0.03956 | kr.1,978.00 |
| 70.000 | kr.0.03820 | kr.2,674.00 |
| 100.000 | kr.0.03688 | kr.3,688.00 |
| 120.000 | kr.0.03626 | kr.4,351.20 |
| 240.000 | kr.0.03416 | kr.8,198.40 |
| 250.000 | kr.0.03405 | kr.8,512.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

