
GMC04X7R683K10NT | |
|---|---|
DigiKey Part Number  | 4713-GMC04X7R683K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R683K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R683K10NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC04X7R683K10NT  | 
Description  | CAP0402 X7R .068UF 10% 10V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 50 | kr.0.10760 | kr.5.38 | 
| 100 | kr.0.09150 | kr.9.15 | 
| 500 | kr.0.06464 | kr.32.32 | 
| 1.000 | kr.0.05632 | kr.56.32 | 
| 2.500 | kr.0.04762 | kr.119.05 | 
| 5.000 | kr.0.04239 | kr.211.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03812 | kr.381.20 | 
| 20.000 | kr.0.03460 | kr.692.00 | 
| 30.000 | kr.0.03284 | kr.985.20 | 
| 50.000 | kr.0.03090 | kr.1,545.00 | 
| 70.000 | kr.0.02976 | kr.2,083.20 | 
| 100.000 | kr.0.02867 | kr.2,867.00 | 
| 120.000 | kr.0.02815 | kr.3,378.00 | 
| 240.000 | kr.0.02641 | kr.6,338.40 | 
| 250.000 | kr.0.02632 | kr.6,580.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

