
GMC04X7R393K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R393K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R393K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R393K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R393K25NT |
Description | CAP0402 X7R .039UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10970 | kr.10.97 |
| 500 | kr.0.07786 | kr.38.93 |
| 1.000 | kr.0.06809 | kr.68.09 |
| 2.500 | kr.0.05792 | kr.144.80 |
| 5.000 | kr.0.05182 | kr.259.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04681 | kr.468.10 |
| 20.000 | kr.0.04269 | kr.853.80 |
| 30.000 | kr.0.04063 | kr.1,218.90 |
| 50.000 | kr.0.03835 | kr.1,917.50 |
| 70.000 | kr.0.03701 | kr.2,590.70 |
| 100.000 | kr.0.03573 | kr.3,573.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

