CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R392J50NT

DigiKey Part Number
4713-GMC04X7R392J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R392J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R392J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R392J50NT
Description
CAP0402 X7R 3900PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18440kr.9.22
100kr.0.15810kr.15.81
500kr.0.11418kr.57.09
1.000kr.0.10080kr.100.80
2.500kr.0.08673kr.216.83
5.000kr.0.07827kr.391.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07132kr.713.20
20.000kr.0.06560kr.1,312.00
30.000kr.0.06274kr.1,882.20
50.000kr.0.05957kr.2,978.50
70.000kr.0.05772kr.4,040.40
100.000kr.0.05594kr.5,594.00
120.000kr.0.05510kr.6,612.00
240.000kr.0.05226kr.12,542.40
250.000kr.0.05211kr.13,027.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000