
GMC04X7R392J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R392J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R392J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R392J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R392J50NT |
Description | CAP0402 X7R 3900PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18440 | kr.9.22 |
| 100 | kr.0.15810 | kr.15.81 |
| 500 | kr.0.11418 | kr.57.09 |
| 1.000 | kr.0.10080 | kr.100.80 |
| 2.500 | kr.0.08673 | kr.216.83 |
| 5.000 | kr.0.07827 | kr.391.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07132 | kr.713.20 |
| 20.000 | kr.0.06560 | kr.1,312.00 |
| 30.000 | kr.0.06274 | kr.1,882.20 |
| 50.000 | kr.0.05957 | kr.2,978.50 |
| 70.000 | kr.0.05772 | kr.4,040.40 |
| 100.000 | kr.0.05594 | kr.5,594.00 |
| 120.000 | kr.0.05510 | kr.6,612.00 |
| 240.000 | kr.0.05226 | kr.12,542.40 |
| 250.000 | kr.0.05211 | kr.13,027.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

