
GMC04X7R273K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R273K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R273K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R273K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R273K16NT |
Description | CAP0402 X7R .027UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11400 | kr.5.70 |
| 100 | kr.0.09660 | kr.9.66 |
| 500 | kr.0.06836 | kr.34.18 |
| 1.000 | kr.0.05965 | kr.59.65 |
| 2.500 | kr.0.05054 | kr.126.35 |
| 5.000 | kr.0.04506 | kr.225.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04056 | kr.405.60 |
| 20.000 | kr.0.03687 | kr.737.40 |
| 30.000 | kr.0.03503 | kr.1,050.90 |
| 50.000 | kr.0.03298 | kr.1,649.00 |
| 70.000 | kr.0.03179 | kr.2,225.30 |
| 100.000 | kr.0.03064 | kr.3,064.00 |
| 120.000 | kr.0.03010 | kr.3,612.00 |
| 240.000 | kr.0.02827 | kr.6,784.80 |
| 250.000 | kr.0.02817 | kr.7,042.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

