New Product
2700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R272J16NT

DigiKey Part Number
4713-GMC04X7R272J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R272J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R272J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R272J16NT
Description
CAP0402 X7R 2700PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13060kr.13.06
500kr.0.09384kr.46.92
1.000kr.0.08242kr.82.42
2.500kr.0.07053kr.176.32
5.000kr.0.06336kr.316.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05749kr.574.90
20.000kr.0.05266kr.1,053.20
30.000kr.0.05024kr.1,507.20
50.000kr.0.04756kr.2,378.00
70.000kr.0.04600kr.3,220.00
100.000kr.0.04449kr.4,449.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750