
| GMC04X7R271J50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC04X7R271J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R271J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R271J50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC04X7R271J50NT | 
| Description | CAP0402 X7R 270PF 5% 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14100 | kr.1.41 | 
| 50 | kr.0.09220 | kr.4.61 | 
| 100 | kr.0.07810 | kr.7.81 | 
| 500 | kr.0.05478 | kr.27.39 | 
| 1.000 | kr.0.04755 | kr.47.55 | 
| 2.500 | kr.0.04004 | kr.100.10 | 
| 5.000 | kr.0.03552 | kr.177.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03181 | kr.318.10 | 
| 20.000 | kr.0.02876 | kr.575.20 | 
| 30.000 | kr.0.02724 | kr.817.20 | 
| 50.000 | kr.0.02555 | kr.1,277.50 | 
| 70.000 | kr.0.02457 | kr.1,719.90 | 
| 100.000 | kr.0.02362 | kr.2,362.00 | 
| 120.000 | kr.0.02317 | kr.2,780.40 | 
| 240.000 | kr.0.02166 | kr.5,198.40 | 
| 250.000 | kr.0.02158 | kr.5,395.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark