
GMC04X7R225K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R225K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R225K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X7R225K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R225K6R3NT |
Description | CAP0402 X7R 2.2UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.58688 | kr.293.44 |
| 1.000 | kr.0.53690 | kr.536.90 |
| 2.500 | kr.0.48425 | kr.1,210.62 |
| 5.000 | kr.0.45254 | kr.2,262.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42645 | kr.4,264.50 |
| 20.000 | kr.0.40497 | kr.8,099.40 |
| 30.000 | kr.0.39421 | kr.11,826.30 |
| 50.000 | kr.0.38229 | kr.19,114.50 |
| 70.000 | kr.0.37532 | kr.26,272.40 |
| 100.000 | kr.0.36861 | kr.36,861.00 |
| 120.000 | kr.0.36543 | kr.43,851.60 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

