GMC04X7R151J50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R181K50NT

DigiKey Part Number
4713-GMC04X7R181K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R181K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R181K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R181K50NT
Description
CAP0402 X7R 180PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13960kr.6.98
100kr.0.11840kr.11.84
500kr.0.08448kr.42.24
1.000kr.0.07411kr.74.11
2.500kr.0.06316kr.157.90
5.000kr.0.05660kr.283.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05121kr.512.10
20.000kr.0.04679kr.935.80
30.000kr.0.04457kr.1,337.10
50.000kr.0.04212kr.2,106.00
70.000kr.0.04068kr.2,847.60
100.000kr.0.03931kr.3,931.00
120.000kr.0.03865kr.4,638.00
240.000kr.0.03646kr.8,750.40
250.000kr.0.03634kr.9,085.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000