
GMC04X7R181K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R181K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R181K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R181K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R181K50NT |
Description | CAP0402 X7R 180PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13960 | kr.6.98 |
| 100 | kr.0.11840 | kr.11.84 |
| 500 | kr.0.08448 | kr.42.24 |
| 1.000 | kr.0.07411 | kr.74.11 |
| 2.500 | kr.0.06316 | kr.157.90 |
| 5.000 | kr.0.05660 | kr.283.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05121 | kr.512.10 |
| 20.000 | kr.0.04679 | kr.935.80 |
| 30.000 | kr.0.04457 | kr.1,337.10 |
| 50.000 | kr.0.04212 | kr.2,106.00 |
| 70.000 | kr.0.04068 | kr.2,847.60 |
| 100.000 | kr.0.03931 | kr.3,931.00 |
| 120.000 | kr.0.03865 | kr.4,638.00 |
| 240.000 | kr.0.03646 | kr.8,750.40 |
| 250.000 | kr.0.03634 | kr.9,085.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

