0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R123K25NT

DigiKey Part Number
4713-GMC04X7R123K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R123K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R123K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R123K25NT
Description
CAP0402 X7R .012UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12940kr.6.47
100kr.0.11030kr.11.03
500kr.0.07848kr.39.24
1.000kr.0.06879kr.68.79
2.500kr.0.05850kr.146.25
5.000kr.0.05236kr.261.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04730kr.473.00
20.000kr.0.04315kr.863.00
30.000kr.0.04107kr.1,232.10
50.000kr.0.03877kr.1,938.50
70.000kr.0.03743kr.2,620.10
100.000kr.0.03613kr.3,613.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750