0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104J25NT

DigiKey Part Number
4713-GMC04X7R104J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104J25NT
Description
CAP0402 X7R .1UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.29040kr.14.52
100kr.0.25170kr.25.17
500kr.0.18640kr.93.20
1.000kr.0.16636kr.166.36
2.500kr.0.14529kr.363.23
5.000kr.0.13259kr.662.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12218kr.1,221.80
20.000kr.0.11360kr.2,272.00
30.000kr.0.10931kr.3,279.30
50.000kr.0.10455kr.5,227.50
70.000kr.0.10177kr.7,123.90
100.000kr.0.09910kr.9,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000