0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R334K6R3NT

DigiKey Part Number
4713-GMC04X5R334K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R334K6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R334K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R334K6R3NT
Description
CAP0402 X5R .33UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R5BB334YAGEO10.417311-1683-1-NDkr.0.63000Parametric Equivalent
CL05A334KQ5NNNCSamsung Electro-Mechanics34.9541276-1473-1-NDkr.0.76000Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.25100kr.12.55
100kr.0.21680kr.21.68
500kr.0.15964kr.79.82
1.000kr.0.14195kr.141.95
2.500kr.0.12340kr.308.50
5.000kr.0.11223kr.561.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10305kr.1,030.50
20.000kr.0.09551kr.1,910.20
30.000kr.0.09173kr.2,751.90
50.000kr.0.08755kr.4,377.50
70.000kr.0.08510kr.5,957.00
100.000kr.0.08275kr.8,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750