
GMC04X5R223K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R223K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R223K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R223K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R223K25NT |
Description | CAP0402 X5R .022UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11520 | kr.5.76 |
| 100 | kr.0.09790 | kr.9.79 |
| 500 | kr.0.06938 | kr.34.69 |
| 1.000 | kr.0.06054 | kr.60.54 |
| 2.500 | kr.0.05128 | kr.128.20 |
| 5.000 | kr.0.04575 | kr.228.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04120 | kr.412.00 |
| 20.000 | kr.0.03746 | kr.749.20 |
| 30.000 | kr.0.03559 | kr.1,067.70 |
| 50.000 | kr.0.03353 | kr.1,676.50 |
| 70.000 | kr.0.03232 | kr.2,262.40 |
| 100.000 | kr.0.03116 | kr.3,116.00 |
| 120.000 | kr.0.03061 | kr.3,673.20 |
| 240.000 | kr.0.02875 | kr.6,900.00 |
| 250.000 | kr.0.02865 | kr.7,162.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

