1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105M6R3NT

DigiKey Part Number
4713-GMC04X5R105M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105M6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105M6R3NT
Description
CAP0402 X5R 1UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04026D105MAT2AKYOCERA AVX42.616478-KGM05AR50J105MHCT-NDkr.1.27000Parametric Equivalent
04026D105MAT4AKYOCERA AVX17.732478-KGM05AR50J105MNCT-NDkr.1.27000Parametric Equivalent
0402X105M6R3CTWalsin Technology Corporation10.0001292-0402X105M6R3CT-NDkr.0.63000Parametric Equivalent
885012105006Würth Elektronik15.603732-7483-1-NDkr.0.63000Parametric Equivalent
C0402C105M9PACTUKEMET115.037399-C0402C105M9PACTUCT-NDkr.1.52000Parametric Equivalent
In-Stock: 8.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08620kr.4.31
100kr.0.07230kr.7.23
500kr.0.05046kr.25.23
1.000kr.0.04381kr.43.81
2.500kr.0.03677kr.91.92
5.000kr.0.03255kr.162.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02911kr.291.10
20.000kr.0.02627kr.525.40
30.000kr.0.02486kr.745.80
50.000kr.0.02329kr.1,164.50
70.000kr.0.02237kr.1,565.90
100.000kr.0.02149kr.2,149.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750