GMC04CG8R0B100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105K25NT

DigiKey Part Number
4713-GMC04X5R105K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105K25NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105K25NT
Description
CAP0402 X5R 1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12540kr.6.27
100kr.0.10620kr.10.62
500kr.0.07552kr.37.76
1.000kr.0.06605kr.66.05
2.500kr.0.05612kr.140.30
5.000kr.0.05014kr.250.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04525kr.452.50
20.000kr.0.04123kr.824.60
30.000kr.0.03922kr.1,176.60
50.000kr.0.03699kr.1,849.50
70.000kr.0.03569kr.2,498.30
100.000kr.0.03444kr.3,444.00
120.000kr.0.03385kr.4,062.00
240.000kr.0.03185kr.7,644.00
250.000kr.0.03175kr.7,937.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000