
GMC04X5R105K25NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R105K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K25NT |
Description | CAP0402 X5R 1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.18600 | kr.1.86 |
50 | kr.0.12540 | kr.6.27 |
100 | kr.0.10620 | kr.10.62 |
500 | kr.0.07552 | kr.37.76 |
1.000 | kr.0.06605 | kr.66.05 |
2.500 | kr.0.05612 | kr.140.30 |
5.000 | kr.0.05014 | kr.250.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04525 | kr.452.50 |
20.000 | kr.0.04123 | kr.824.60 |
30.000 | kr.0.03922 | kr.1,176.60 |
50.000 | kr.0.03699 | kr.1,849.50 |
70.000 | kr.0.03569 | kr.2,498.30 |
100.000 | kr.0.03444 | kr.3,444.00 |
120.000 | kr.0.03385 | kr.4,062.00 |
240.000 | kr.0.03185 | kr.7,644.00 |
250.000 | kr.0.03175 | kr.7,937.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |