0.1 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104J16NT

DigiKey Part Number
4713-GMC04X5R104J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104J16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104J16NT
Description
CAP0402 X5R .1UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
50kr.1.36700kr.68.35
100kr.1.22490kr.122.49
500kr.0.98510kr.492.55
1.000kr.0.91099kr.910.99
2.500kr.0.83282kr.2,082.05
5.000kr.0.78573kr.3,928.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.74697kr.7,469.70
20.000kr.0.71504kr.14,300.80
30.000kr.0.69906kr.20,971.80
50.000kr.0.68133kr.34,066.50
70.000kr.0.67096kr.46,967.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500