
GMC04X5R104J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104J10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104J10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104J10NT |
Description | CAP0402 X5R .1UF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20480 | kr.10.24 |
| 100 | kr.0.17540 | kr.17.54 |
| 500 | kr.0.12762 | kr.63.81 |
| 1.000 | kr.0.11296 | kr.112.96 |
| 2.500 | kr.0.09751 | kr.243.78 |
| 5.000 | kr.0.08822 | kr.441.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08058 | kr.805.80 |
| 20.000 | kr.0.07430 | kr.1,486.00 |
| 30.000 | kr.0.07116 | kr.2,134.80 |
| 50.000 | kr.0.06769 | kr.3,384.50 |
| 70.000 | kr.0.06565 | kr.4,595.50 |
| 100.000 | kr.0.06370 | kr.6,370.00 |
| 120.000 | kr.0.06277 | kr.7,532.40 |
| 240.000 | kr.0.05965 | kr.14,316.00 |
| 250.000 | kr.0.05949 | kr.14,872.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

