
GMC04CG820G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG820G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG820G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820G25NT |
Description | CAP0402 COG 82PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 50 | kr.0.08960 | kr.4.48 |
| 100 | kr.0.07620 | kr.7.62 |
| 500 | kr.0.05312 | kr.26.56 |
| 1.000 | kr.0.04608 | kr.46.08 |
| 2.500 | kr.0.03873 | kr.96.83 |
| 5.000 | kr.0.03434 | kr.171.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03073 | kr.307.30 |
| 20.000 | kr.0.02777 | kr.555.40 |
| 30.000 | kr.0.02629 | kr.788.70 |
| 50.000 | kr.0.02465 | kr.1,232.50 |
| 70.000 | kr.0.02369 | kr.1,658.30 |
| 100.000 | kr.0.02277 | kr.2,277.00 |
| 120.000 | kr.0.02233 | kr.2,679.60 |
| 240.000 | kr.0.02086 | kr.5,006.40 |
| 250.000 | kr.0.02078 | kr.5,195.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

