CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG680F50NT

DigiKey Part Number
4713-GMC04CG680F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG680F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG680F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG680F50NT
Description
CAP0402 COG 68PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14600kr.7.30
100kr.0.12420kr.12.42
500kr.0.08896kr.44.48
1.000kr.0.07802kr.78.02
2.500kr.0.06664kr.166.60
5.000kr.0.05978kr.298.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05415kr.541.50
20.000kr.0.04953kr.990.60
30.000kr.0.04722kr.1,416.60
50.000kr.0.04465kr.2,232.50
70.000kr.0.04316kr.3,021.20
100.000kr.0.04172kr.4,172.00
120.000kr.0.04104kr.4,924.80
240.000kr.0.03874kr.9,297.60
250.000kr.0.03862kr.9,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000