
GMC04CG4R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R0C50NT |
Description | CAP0402 COG 4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06400 | kr.3.20 |
| 100 | kr.0.05380 | kr.5.38 |
| 500 | kr.0.03700 | kr.18.50 |
| 1.000 | kr.0.03187 | kr.31.87 |
| 2.500 | kr.0.02652 | kr.66.30 |
| 5.000 | kr.0.02331 | kr.116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02068 | kr.206.80 |
| 20.000 | kr.0.01852 | kr.370.40 |
| 30.000 | kr.0.01744 | kr.523.20 |
| 50.000 | kr.0.01625 | kr.812.50 |
| 70.000 | kr.0.01555 | kr.1,088.50 |
| 100.000 | kr.0.01488 | kr.1,488.00 |
| 120.000 | kr.0.01457 | kr.1,748.40 |
| 240.000 | kr.0.01350 | kr.3,240.00 |
| 250.000 | kr.0.01344 | kr.3,360.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

