3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R0B50NT

DigiKey Part Number
4713-GMC04CG3R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R0B50NT
Description
CAP0402 COG 3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12560kr.6.28
100kr.0.10650kr.10.65
500kr.0.07558kr.37.79
1.000kr.0.06613kr.66.13
2.500kr.0.05617kr.140.42
5.000kr.0.05021kr.251.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04533kr.453.30
20.000kr.0.04131kr.826.20
30.000kr.0.03930kr.1,179.00
50.000kr.0.03707kr.1,853.50
70.000kr.0.03577kr.2,503.90
100.000kr.0.03452kr.3,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750