
GMC04CG391J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG391J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG391J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG391J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG391J100NT |
Description | CAP0402 COG 390PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.74900 | kr.7.49 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46980 | kr.46.98 |
| 500 | kr.0.35956 | kr.179.78 |
| 1.000 | kr.0.32557 | kr.325.57 |
| 2.500 | kr.0.28969 | kr.724.23 |
| 5.000 | kr.0.26810 | kr.1,340.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25035 | kr.2,503.50 |
| 20.000 | kr.0.23574 | kr.4,714.80 |
| 30.000 | kr.0.22842 | kr.6,852.60 |
| 50.000 | kr.0.22032 | kr.11,016.00 |
| 70.000 | kr.0.21558 | kr.15,090.60 |
| 100.000 | kr.0.21102 | kr.21,102.00 |
| 120.000 | kr.0.20886 | kr.25,063.20 |
| 240.000 | kr.0.20158 | kr.48,379.20 |
| 250.000 | kr.0.20120 | kr.50,300.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

