47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470G100NT

DigiKey Part Number
4713-GMC04CG470G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG470G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470G100NT
Description
CAP0402 COG 47PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG470G100NTCal-Chip Electronics, Inc.9.8124713-GMC04CG470G100NTCT-NDkr.0.76000Parametric Equivalent
In-Stock: 9.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30440kr.15.22
100kr.0.26370kr.26.37
500kr.0.19590kr.97.95
1.000kr.0.17505kr.175.05
2.500kr.0.15310kr.382.75
5.000kr.0.13990kr.699.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12903kr.1,290.30
20.000kr.0.12010kr.2,402.00
30.000kr.0.11563kr.3,468.90
50.000kr.0.11068kr.5,534.00
70.000kr.0.10778kr.7,544.60
100.000kr.0.10500kr.10,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000