2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R2C25NT

DigiKey Part Number
4713-GMC04CG2R2C25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R2C25NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R2C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R2C25NT
Description
CAP0402 COG 2.2PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09380kr.4.69
100kr.0.07990kr.7.99
500kr.0.05592kr.27.96
1.000kr.0.04863kr.48.63
2.500kr.0.04093kr.102.33
5.000kr.0.03634kr.181.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03256kr.325.60
20.000kr.0.02947kr.589.40
30.000kr.0.02792kr.837.60
50.000kr.0.02620kr.1,310.00
70.000kr.0.02520kr.1,764.00
100.000kr.0.02424kr.2,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750