22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG220F25NT

DigiKey Part Number
4713-GMC04CG220F25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG220F25NTCT-ND - Cut Tape (CT)
4713-GMC04CG220F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG220F25NT
Description
CAP0402 COG 22PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E220FHKYOCERA AVX2.938478-KGM05ACG1E220FHCT-NDkr.3.30000Parametric Equivalent
VJ0402A220FXXCW1BCVishay Vitramon4.717720-VJ0402A220FXXCW1BCCT-NDkr.1.20000Parametric Equivalent
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11410kr.11.41
500kr.0.08116kr.40.58
1.000kr.0.07107kr.71.07
2.500kr.0.06056kr.151.40
5.000kr.0.05422kr.271.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04902kr.490.20
20.000kr.0.04475kr.895.00
30.000kr.0.04262kr.1,278.60
50.000kr.0.04025kr.2,012.50
70.000kr.0.03887kr.2,720.90
100.000kr.0.03754kr.3,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750