
GMC04CG1R5C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R5C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R5C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R5C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R5C25NT |
Description | CAP0402 COG 1.5PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.09000 | kr.9.00 |
| 500 | kr.0.06314 | kr.31.57 |
| 1.000 | kr.0.05509 | kr.55.09 |
| 2.500 | kr.0.04656 | kr.116.40 |
| 5.000 | kr.0.04144 | kr.207.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03725 | kr.372.50 |
| 20.000 | kr.0.03380 | kr.676.00 |
| 30.000 | kr.0.03208 | kr.962.40 |
| 50.000 | kr.0.03017 | kr.1,508.50 |
| 70.000 | kr.0.02906 | kr.2,034.20 |
| 100.000 | kr.0.02799 | kr.2,799.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

