18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG180K25NT

DigiKey Part Number
4713-GMC04CG180K25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG180K25NTCT-ND - Cut Tape (CT)
4713-GMC04CG180K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG180K25NT
Description
CAP0402 COG 18PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06980kr.3.49
100kr.0.05830kr.5.83
500kr.0.04032kr.20.16
1.000kr.0.03487kr.34.87
2.500kr.0.02906kr.72.65
5.000kr.0.02560kr.128.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02277kr.227.70
20.000kr.0.02044kr.408.80
30.000kr.0.01928kr.578.40
50.000kr.0.01799kr.899.50
70.000kr.0.01724kr.1,206.80
100.000kr.0.01652kr.1,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750