
GMC04CG101F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG101F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG101F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101F25NT |
Description | CAP0402 COG 100PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11460 | kr.11.46 |
| 500 | kr.0.08140 | kr.40.70 |
| 1.000 | kr.0.07130 | kr.71.30 |
| 2.500 | kr.0.06070 | kr.151.75 |
| 5.000 | kr.0.05434 | kr.271.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04911 | kr.491.10 |
| 20.000 | kr.0.04483 | kr.896.60 |
| 30.000 | kr.0.04269 | kr.1,280.70 |
| 50.000 | kr.0.04031 | kr.2,015.50 |
| 70.000 | kr.0.03892 | kr.2,724.40 |
| 100.000 | kr.0.03759 | kr.3,759.00 |
| 120.000 | kr.0.03696 | kr.4,435.20 |
| 240.000 | kr.0.03483 | kr.8,359.20 |
| 250.000 | kr.0.03472 | kr.8,680.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

