
GMC04CG180J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG180J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180J25NT |
Description | CAP0402 COG 18PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.07040 | kr.3.52 |
| 100 | kr.0.05890 | kr.5.89 |
| 500 | kr.0.04070 | kr.20.35 |
| 1.000 | kr.0.03520 | kr.35.20 |
| 2.500 | kr.0.02934 | kr.73.35 |
| 5.000 | kr.0.02584 | kr.129.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02299 | kr.229.90 |
| 20.000 | kr.0.02064 | kr.412.80 |
| 30.000 | kr.0.01946 | kr.583.80 |
| 50.000 | kr.0.01816 | kr.908.00 |
| 70.000 | kr.0.01740 | kr.1,218.00 |
| 100.000 | kr.0.01667 | kr.1,667.00 |
| 120.000 | kr.0.01633 | kr.1,959.60 |
| 240.000 | kr.0.01517 | kr.3,640.80 |
| 250.000 | kr.0.01510 | kr.3,775.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

