CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG180G50NT

DigiKey Part Number
4713-GMC04CG180G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG180G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG180G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG180G50NT
Description
CAP0402 COG 18PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11520kr.5.76
100kr.0.09790kr.9.79
500kr.0.06912kr.34.56
1.000kr.0.06035kr.60.35
2.500kr.0.05115kr.127.88
5.000kr.0.04561kr.228.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04107kr.410.70
20.000kr.0.03734kr.746.80
30.000kr.0.03548kr.1,064.40
50.000kr.0.03342kr.1,671.00
70.000kr.0.03221kr.2,254.70
100.000kr.0.03105kr.3,105.00
120.000kr.0.03050kr.3,660.00
240.000kr.0.02866kr.6,878.40
250.000kr.0.02856kr.7,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000