
GMC04CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180F50NT |
Description | CAP0402 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05803 | kr.580.30 |
| 20.000 | kr.0.05316 | kr.1,063.20 |
| 30.000 | kr.0.05071 | kr.1,521.30 |
| 50.000 | kr.0.04801 | kr.2,400.50 |
| 70.000 | kr.0.04643 | kr.3,250.10 |
| 100.000 | kr.0.04491 | kr.4,491.00 |
| 120.000 | kr.0.04419 | kr.5,302.80 |
| 240.000 | kr.0.04177 | kr.10,024.80 |
| 250.000 | kr.0.04164 | kr.10,410.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

