16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG160J50NT

DigiKey Part Number
4713-GMC04CG160J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG160J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG160J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG160J50NT
Description
CAP0402 COG 16PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A160JAT2AKYOCERA AVX83.078478-04025A160JAT2ACT-NDkr.1.65000Parametric Equivalent
0402N160J500CTWalsin Technology Corporation36.4511292-1262-1-NDkr.0.63000Parametric Equivalent
C0402C160J5GACAUTOKEMET17.667399-C0402C160J5GACAUTOCT-NDkr.2.60000Parametric Equivalent
C0402C160J5GACTUKEMET10.898399-15302-1-NDkr.2.47000Parametric Equivalent
CBR04C160J5GACKEMET13.079399-6171-1-NDkr.0.95000Parametric Equivalent
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08620kr.4.31
100kr.0.07230kr.7.23
500kr.0.05046kr.25.23
1.000kr.0.04381kr.43.81
2.500kr.0.03677kr.91.92
5.000kr.0.03255kr.162.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02911kr.291.10
20.000kr.0.02627kr.525.40
30.000kr.0.02486kr.745.80
50.000kr.0.02329kr.1,164.50
70.000kr.0.02237kr.1,565.90
100.000kr.0.02149kr.2,149.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750