
GMC04CG150G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG150G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG150G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG150G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG150G50NT |
Description | CAP0402 COG 15PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 50 | kr.0.08700 | kr.4.35 |
| 100 | kr.0.07360 | kr.7.36 |
| 500 | kr.0.05120 | kr.25.60 |
| 1.000 | kr.0.04442 | kr.44.42 |
| 2.500 | kr.0.03727 | kr.93.17 |
| 5.000 | kr.0.03301 | kr.165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02952 | kr.295.20 |
| 20.000 | kr.0.02665 | kr.533.00 |
| 30.000 | kr.0.02521 | kr.756.30 |
| 50.000 | kr.0.02362 | kr.1,181.00 |
| 70.000 | kr.0.02269 | kr.1,588.30 |
| 100.000 | kr.0.02180 | kr.2,180.00 |
| 120.000 | kr.0.02138 | kr.2,565.60 |
| 240.000 | kr.0.01996 | kr.4,790.40 |
| 250.000 | kr.0.01988 | kr.4,970.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

