12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG120K50NT

DigiKey Part Number
4713-GMC04CG120K50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG120K50NTCT-ND - Cut Tape (CT)
4713-GMC04CG120K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG120K50NT
Description
CAP0402 COG 12PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C120K5GACTUKEMET37.257399-17365-1-NDkr.2.16000Parametric Equivalent
CC0402KRNPO9BN120YAGEO12.45213-CC0402KRNPO9BN120CT-NDkr.0.63000Parametric Equivalent
KGM05ACG1H120KHKYOCERA AVX147478-KGM05ACG1H120KHCT-NDkr.1.65000Parametric Equivalent
In-Stock: 9.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14200kr.7.10
100kr.0.12110kr.12.11
500kr.0.08660kr.43.30
1.000kr.0.07602kr.76.02
2.500kr.0.06487kr.162.17
5.000kr.0.05818kr.290.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05268kr.526.80
20.000kr.0.04816kr.963.20
30.000kr.0.04590kr.1,377.00
50.000kr.0.04340kr.2,170.00
70.000kr.0.04194kr.2,935.80
100.000kr.0.04053kr.4,053.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750