CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG120J16NT

DigiKey Part Number
4713-GMC04CG120J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG120J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG120J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG120J16NT
Description
CAP0402 COG 12PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13700kr.6.85
100kr.0.11650kr.11.65
500kr.0.08308kr.41.54
1.000kr.0.07277kr.72.77
2.500kr.0.06200kr.155.00
5.000kr.0.05554kr.277.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05023kr.502.30
20.000kr.0.04587kr.917.40
30.000kr.0.04368kr.1,310.40
50.000kr.0.04127kr.2,063.50
70.000kr.0.03986kr.2,790.20
100.000kr.0.03850kr.3,850.00
120.000kr.0.03786kr.4,543.20
240.000kr.0.03569kr.8,565.60
250.000kr.0.03558kr.8,895.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000