
GMC04CG120G16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG120G16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG120G16NTCT-ND - Cut Tape (CT) 4713-GMC04CG120G16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG120G16NT |
Description | CAP0402 COG 12PF 2% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 50 | kr.0.21640 | kr.10.82 |
| 100 | kr.0.18620 | kr.18.62 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.12013 | kr.120.13 |
| 2.500 | kr.0.10386 | kr.259.65 |
| 5.000 | kr.0.09409 | kr.470.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08607 | kr.860.70 |
| 20.000 | kr.0.07947 | kr.1,589.40 |
| 30.000 | kr.0.07617 | kr.2,285.10 |
| 50.000 | kr.0.07251 | kr.3,625.50 |
| 70.000 | kr.0.07037 | kr.4,925.90 |
| 100.000 | kr.0.06832 | kr.6,832.00 |
| 120.000 | kr.0.06734 | kr.8,080.80 |
| 240.000 | kr.0.06406 | kr.15,374.40 |
| 250.000 | kr.0.06389 | kr.15,972.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

