
| GMC04CG120F25NT | |
|---|---|
| DigiKey Part Number | 4713-GMC04CG120F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG120F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG120F25NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC04CG120F25NT | 
| Description | CAP0402 COG 12PF 1% 25V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 50 | kr.0.13180 | kr.6.59 | 
| 100 | kr.0.11260 | kr.11.26 | 
| 500 | kr.0.08000 | kr.40.00 | 
| 1.000 | kr.0.07008 | kr.70.08 | 
| 2.500 | kr.0.05965 | kr.149.12 | 
| 5.000 | kr.0.05339 | kr.266.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04825 | kr.482.50 | 
| 20.000 | kr.0.04402 | kr.880.40 | 
| 30.000 | kr.0.04191 | kr.1,257.30 | 
| 50.000 | kr.0.03956 | kr.1,978.00 | 
| 70.000 | kr.0.03820 | kr.2,674.00 | 
| 100.000 | kr.0.03688 | kr.3,688.00 | 
| 120.000 | kr.0.03626 | kr.4,351.20 | 
| 240.000 | kr.0.03416 | kr.8,198.40 | 
| 250.000 | kr.0.03405 | kr.8,512.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark