11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG110J50NT

DigiKey Part Number
4713-GMC04CG110J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG110J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG110J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG110J50NT
Description
CAP0402 COG 11PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C110J5GACTUKEMET27.668399-C0402C110J5GACTUCT-NDkr.2.47000Parametric Equivalent
CBR04C110J5GACKEMET8.312399-8818-1-NDkr.0.95000Parametric Equivalent
CBR04C110J5GACAUTOKEMET15.154399-CBR04C110J5GACAUTOCT-NDkr.1.14000Parametric Equivalent
CC0402JRNPO9BN110YAGEO3.511311-1015-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H110JA16DMurata Electronics20.611490-GCM1555C1H110JA16DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10140kr.10.14
500kr.0.07176kr.35.88
1.000kr.0.06270kr.62.70
2.500kr.0.05320kr.133.00
5.000kr.0.04751kr.237.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04283kr.428.30
20.000kr.0.03898kr.779.60
30.000kr.0.03706kr.1,111.80
50.000kr.0.03493kr.1,746.50
70.000kr.0.03369kr.2,358.30
100.000kr.0.03249kr.3,249.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750