CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101K50NT

DigiKey Part Number
4713-GMC04CG101K50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101K50NTCT-ND - Cut Tape (CT)
4713-GMC04CG101K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101K50NT
Description
CAP0402 COG 100PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10200kr.1.02
50kr.0.06920kr.3.46
100kr.0.05760kr.5.76
500kr.0.03980kr.19.90
1.000kr.0.03437kr.34.37
2.500kr.0.02865kr.71.62
5.000kr.0.02522kr.126.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02241kr.224.10
20.000kr.0.02011kr.402.20
30.000kr.0.01896kr.568.80
50.000kr.0.01769kr.884.50
70.000kr.0.01694kr.1,185.80
100.000kr.0.01623kr.1,623.00
120.000kr.0.01589kr.1,906.80
240.000kr.0.01475kr.3,540.00
250.000kr.0.01469kr.3,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000